reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP 37650SW.2 :: Cat.5e Mini-Patchpanel, 8 Port,

Item-No.: PP 37650SW.2
€16,95
Category of goods: 0

Mini-Patchpanel 8xRJ45 Cat.5e, RAL9005 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Certified in accordance with Cat.5e, 100 MBit/s/s
  • acc. ISO/IEC 11801, EN50173 TIA/EIA 568A, 568B and EN50173 number-coded
  • 8 x fully shielded RJ45 jacks 8-pole
  • LSA terminal 19" fully shielded steel plate housing
  • Strain relief via cable ties



Manufacturer : EFB-ELEKTRONIK
Factory number : 37650SW.2
Package weight : 0.691 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual