reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP 37581.1-IF :: Infralan® Distribution Panel 1U, 19"

Item-No.: PP 37581.1-IF
€30,95
Category of goods: 0

INFRALAN® Verteilerfeld 19“ 1HE, 48-Port, nur mit

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 48-Port, 1HE
    • Colour
    • Black
For holding of modules in keystone format.

  • Incl. cable management.
  • Labeling fields with transparent cover
  • Stain relief via cable tie
  • Delivery without modules



Manufacturer : EFB-ELEKTRONIK
Factory number : 37581.1-IF
Package weight : 0.82 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 48-Port, 1HE
    • Colour
    • Black
Datasheet/manual