reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43278 :: 48-cm 19", 24-port keystone patch panel, staggered


DELOCK 43278

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • Black
  • Interfaces
    • Connection
    • Graduated arrangement

This Delock patch panel can be mounted in a 19" rack.
Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of 24 keystone modules.

Technical data
• 24 keystone ports with 19.2 x 14.9 mm
• Staggered arrangement for low crosstalk
• For mounting in 19" racks, 1 U
• Printed name plate
• Relief rail
• Colour: black
• Dimensions: (LxWxH): approx. 482 x 44 x 93 mm

Package contents
• Keystone patch panel
• Earthing cable with screw
• 24 cable ties



Manufacturer : DELOCK
Factory number : 43278
Package weight : 0.803 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 24-port, 1HE
    • Colour
    • Black
  • Interfaces
    • Connection
    • Graduated arrangement