reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43259 :: Delock 10", 12-port keystone patch panel

Item-No.: DELOCK 43259
Colour:

€6,95
Category of goods: 1

DELOCK 43259

  • Product Description
  • Technical information
  • General
    • Type
    • 24.4 cm (10”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 12-port, 1HE
    • Colour
    • Black

This Delock patch panel can be mounted in a 10" rack. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of 12 keystone modules.

Technical data
• 12 keystone ports with 19.2 x 14.9 mm
• For mounting in 10" racks, 1 U
• Integrated label field
• Material: metal panel with plastic front panel
• Colour: black
• Dimensions: (LxWxH): approx. 12.0 x 255.0 x 44.0 mm

Package contents
• Keystone patch panel
• Cover and labels for the label field



Manufacturer : DELOCK
Factory number : 43259
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • 24.4 cm (10”) patch panel, unpopulated
    • Design
    • Snap-in mount
    • Assembly
    • 12-port, 1HE
    • Colour
    • Black