reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK NK4033 :: LogiLink keystone empty housing, 12 port

Item-No.: LOGILINK NK4033
€4,95
Category of goods: 1


LOGILINK NK4033

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone empty box 1 port
    • Design
    • For 12 modules
    • Assembly
    • Surface mounting
    • Colour
    • White

LogiLink® keystone surface-mounted box, 12 UTP ports, white

• Surface-mounted housing, 170 x 112 x 38 mm, white
• Suitable for 12 keystone modules



Manufacturer : LOGILINK
Factory number : NK4033
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone empty box 1 port
    • Design
    • For 12 modules
    • Assembly
    • Surface mounting
    • Colour
    • White
Datasheet/manual