reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS ET-25023V2 :: Surface-Mounted housing IP44


Aufputzgehäuse IP44 , für 2 x Keystones

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Plastic
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 93 mm
    • Length
    • 93 mm
    • Height
    • 90 mm
with label under clear cover Lockable, 2 keys included
  • colour similar RAL7035, light grey
  • Dimensions 93 x 93 x 90 mm
  • weight ca. 265 g
  • suitable modules: E-20070, E-20072, E-20091



Manufacturer : EFB-ELEKTRONIK
Factory number : ET-25023V2
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Plastic
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 93 mm
    • Length
    • 93 mm
    • Height
    • 90 mm
Datasheet/manual