reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86281 :: Keystone Mounting 9 Port for floor tank

Item-No.: DELOCK 86281
€5,95
Category of goods: 0


DELOCK 86281

  • Product Description
  • Technical information
  • General
    • Type
    • Ground tank holder, empty
    • Design
    • For 9 modules
    • Colour
    • Black
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
This Keystone Mounting by Delock can be installed in floor tanks. With its standardized dimensions, it is suitable for easy snap-in mounting of nine Keystone modules.
Specification
• 9 Keystone ports
• Material: metal
• Colour: black
• Dimensions (LxWxH): ca. 218 x 75 x 26 mm
Package content
• Keystone mounting
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86281
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ground tank holder, empty
    • Design
    • For 9 modules
    • Colour
    • Black
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm