reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86262 :: Keystone 3 port empty enclosure, closed

Item-No.: DELOCK 86262
€4,95
Category of goods: 1 = discountable

DELOCK 86262

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing, 3 port
    • Design
    • For wall mounting
    • Colour
    • White
  • Measures
    • Width
    • 82 mm
    • Height
    • 31 mm

This small Delock empty enclosure can be used as a splitter box mounted on the wall or in enclosures. The routed cables can be inserted into the enclosure from the side, top or from the rear. The inner lid closes the cable infeed and the three keystone modules. The connection cables are fixed in place with strain relief and are protected from access by the outer cover.

Technical data
• Three 19.2 x 14.9-mm keystone ports
• Cable routing 90°, 180°, 270° or flush-fitted
• Dust cover for keystone ports and connected cables
• Strain relief for connected cables
• Colour: white
• Dimensions: (LxWxH): approx. 120 x 82 x 31 mm

Package contents
• Keystone enclosure


---Modules not included!---



Manufacturer : DELOCK
Factory number : 86262
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing, 3 port
    • Design
    • For wall mounting
    • Colour
    • White
  • Measures
    • Width
    • 82 mm
    • Height
    • 31 mm