reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86226 :: Delock keystone 1-port empty enclosure

Item-No.: DELOCK 86226
€1,40
Category of goods: 1 = discountable

DELOCK 86226

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone empty box 1 port
    • Design
    • For 1 module
    • Colour
    • White

This small Delock empty enclosure can be used as a splitter box mounted on the wall or in enclosures. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of one keystone module.

Technical data
• One 19.2 x 14.9-mm keystone port
• Cable duct 180°
• Integrated label field
• Colour: white
• Dimensions: (LxWxH): approx. 59 x 35.5 x 28.5 mm

Package contents
• Keystone enclosure
• Adhesive pad: 45 x 20 mm



Manufacturer : DELOCK
Factory number : 86226
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone empty box 1 port
    • Design
    • For 1 module
    • Colour
    • White