reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86219 :: Keystone Wall Outlet 2 Port compact

Item-No.: DELOCK 86219
€3,95
Category of goods: 0


86219

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone empty box 2 port
    • Design
    • Only for 2x DELOCK 86179
    • Assembly
    • Flush mounting
    • Colour
    • White
This wall outlet by Delock can be installed in-wall or on a back box with 60 mm mounting holes. With its standardized dimensions, it is suitable for easy snap-in mounting of two Keystone modules.

Important: The wall outlet can only be used with very compact modules up to max. 14.7 mm width like the Delock RJ45 Keystone Module 86179.

Specification
• 2 Keystone ports 19.2 x 14.7 mm
• 45° angle of Keystone modules
• Dust covers
• Integrated name plate
• Design suitable central plate 50 x 50 mm
• Mounting holes 60 mm
• Colour: pure white RAL 9010
• Dimensions (LxWxH): 80 x 80 x 25.7 mm
Package content
• Keystone Wall Outlet
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86219
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone empty box 2 port
    • Design
    • Only for 2x DELOCK 86179
    • Assembly
    • Flush mounting
    • Colour
    • White