reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86213 :: Keystone device installation bracket

Item-No.: DELOCK 86213
€1,65
Category of goods: 0


DELOCK 86213

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone mounting for enclosures
    • Design
    • For 1 module
    • Colour
    • Silver

This Delock bracket can be installed, e.g., in enclosures or devices. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of one keystone module.

Technical data
• One 19.2 x 14.9-mm keystone port
• Integrated label field
• Two holes for screw fixing, interval 28.9 mm
• Material: die-cast zinc
• Dimensions (LxWxH): 9.8 x 19.1 x 35.5 mm

Package contents
• Keystone bracket
• 2 screws



Manufacturer : DELOCK
Factory number : 86213
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone mounting for enclosures
    • Design
    • For 1 module
    • Colour
    • Silver