reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86207 :: Delock keystone 2-port empty enclosure

Item-No.: DELOCK 86207
€1,95
Category of goods: 1


DELOCK 86207

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone back box
    • Design
    • For 2 modules
    • Colour
    • White

This small Delock empty enclosure can be used as a splitter box mounted on the wall or in enclosures. Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of two keystone modules.

Technical data
• Two 19.2 x 14.9-mm keystone ports
• Cable duct 180°
• Integrated label field
• Colour: white
• Dimensions: (LxWxH): approx. 59.0 x 61.5 x 28.5 mm

Package contents
• Keystone enclosure
• Adhesive pad: 45 x 40 mm



Manufacturer : DELOCK
Factory number : 86207
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone back box
    • Design
    • For 2 modules
    • Colour
    • White