reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86202 :: Keystone junction box, 2 port

Item-No.: DELOCK 86202
€5,90
Category of goods: 1 = discountable

DELOCK 86202

  • Product Description
  • Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • Snap-in mount
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet

This Delock junction box can be used for attachment in surface-mount or device sockets with 60-mm installation dimensions.
The module rack is suitable for easy snap-in installation of two keystone modules.

Technical data
• Two 19.2 x 14.9-mm keystone ports
• 45° installation angle of keystone modules
• Dust protection flaps
• Integrated label field
• 50 x 50-mm central panel suitable for designs
• Installation dimensions 60 mm
• Colour: pure white, RAL 9010
• Dimensions (LxWxH): 80 x 80 x 23.6 mm

Package contents
• Keystone junction box



Manufacturer : DELOCK
Factory number : 86202
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • Snap-in mount
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet