reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86194 :: Keystone Wall Outlet 3 Port compact


DELOCK 86194

  • Product Description
  • Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • For 3 modules
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm
This wall outlet by Delock can be installed in-wall or on a back box with 60 mm mounting holes. With its standardized dimensions, it is suitable for easy snap-in mounting of three Keystone modules.
Specification
• 3 Keystone ports
• 45° angle of Keystone modules
• Dust covers
• Integrated name plate
• Design suitable central plate 50 x 50 mm
• Mounting holes 60 mm
• Colour: pure white RAL 9010
• Dimensions (LxWxH): 80 x 80 x 25.8 mm
Package content
• Keystone Wall Outlet
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86194
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outlet, unpopulated
    • Design
    • For 3 modules
    • Colour
    • RAL 9010
  • Interfaces
    • Connection
    • Angled outlet
  • Measures
    • Width
    • See data sheet mm
    • Length
    • See data sheet mm
    • Height
    • See data sheet mm