reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86172 :: Keystone empty enclosure, 12-port

Item-No.: DELOCK 86172
€4,95
Category of goods: 1


DELOCK 86172

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing 12 port
    • Design
    • For 12 modules
    • Colour
    • White
  • Measures
    • Width
    • 111.6 mm
    • Height
    • 38 mm

Delock keystone empty enclosure, 12-port

This small Delock empty enclosure can be used as a splitter box mounted on the wall or in enclosures.
Thanks to its standardised dimensions, it is suitable for easy snap-in mounting of six or twelve keystone modules.

Technical data
• Six keystone 19.2 x 14.9 mm ports and 180° cable routing, or twelve keystone 19.2 x 14.9 mm ports

Package contents
• Keystone enclosure
• Additional insert for 180° cable routing
• 6 screws



Manufacturer : DELOCK
Factory number : 86172
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing 12 port
    • Design
    • For 12 modules
    • Colour
    • White
  • Measures
    • Width
    • 111.6 mm
    • Height
    • 38 mm