reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43303 :: 10" Wall mount - 1 Unit

Item-No.: DELOCK 43303
€10,95
Category of goods: 1


DELOCK 43303

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone patch panel wall bracket
    • Design
    • For wall mounting
    • Assembly
    • 1HE
    • Colour
    • Black
Wall mounting a 10“ patch panel

This rack by Delock can be used for wall mounting a 10“ patch panel with one height unit (U) and up to 7 cm depth. The unilateral hinge facilitates easy assembly; a cover protects against dust and can be used as utility space.

Specification
• For mounting of 10“ devices with 1 U (max. 7 cm depth)
• With hinge
• With cover plate
• Metal case
• Colour: black
• Dimensions (LxWxH): ca. 26.4 x 7.6 x 4.4 cm

Package content
• 10“ wallmount rack
• Cover with 2 screws
• 4 rack screws



Manufacturer : DELOCK
Factory number : 43303
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone patch panel wall bracket
    • Design
    • For wall mounting
    • Assembly
    • 1HE
    • Colour
    • Black