reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 417530 :: AP IP67 junction boxes, surface-mount for 2 modules

Item-No.: DAT 417530
€69,95
Category of goods: 1 = discountable

DAT 417530

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Aluminium housing
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 125 mm
    • Height
    • 80 mm
    • Depth
    • 58 mm

AP IP67 junction boxes - AP JUNCTION BOX, surface-mount for 2 modules

For transmitting Ethernet protocols in structured wiring in harsh industrial environments

APPLICATION
• IP67 , surface-mount junction box for 2 modules (see above for types).
• Module properties: see data sheet of the desired type.
• IP67 protection with connected RJ45 IP67 patch cables.
• IP20 protection with connected standard RJ45 patch cables.
• Seal the data cable infeeds using PG glands.
• Robust aluminium enclosure with grey surface similar to RAL 7035.
• Wall/floor mount with interior screw holes.

Does not include modules



Manufacturer : DAETWYLER
Factory number : 417530
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Aluminium housing
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 125 mm
    • Height
    • 80 mm
    • Depth
    • 58 mm