reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 417510 :: AP IP44 junction boxes, surface-mount for 2 modules

Item-No.: DAT 417510
€39,95
Category of goods: 1


DAT 417510

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Plastic
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 85 mm
    • Height
    • 57 mm
    • Depth
    • 75 mm

AP IP44 junction boxes, surface-mount for 2 modules

• For 2x modules with keystone clips
• IP44 surface-mount junction box for 2 modules
• Module properties: see data sheet of the desired type.
• Cable inlet for one or two cables through the top.
• Shatter-proof, robust enclosure in grey, similar to RAL 7035.
• IP44 protection only when closed - without patch cables.

Does not include modules



Manufacturer : DAETWYLER
Factory number : 417510
Package weight : 0.0168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Plastic
    • Assembly
    • Surface mounting
    • Colour
    • RAL 7035
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 85 mm
    • Height
    • 57 mm
    • Depth
    • 75 mm