• Protection class

  • Assembly

  • Colour
    • + more - less

  • Width
    • + more - less

  • Length


  • Keystone housings and mounts

  • page :
  •  1 - 16 of  86  items. 
 
Surface-mounted, unequipped module housing for individual modules in modul design. Solid steel sheet housing, upper part of the housing powder-coated in RAL 9010. Upper part of the housing can be put on and removed easily because no screws are used for fastening. Equipotential bonding possible by means of contact pin. Additional strain relief on lower part of housing using cable ties. Suitable for direct wall mounting, as desktop device and for DIN-rail mounting using the DIN rail adapter mini FS. Bottom of the housing can be removed. Additional fastening by means of 60 mm fastening clearance. Optionally availabl: FO extension set for module and keystone surface mount housing: 130861-MSK-E.
 
Surface-mounted, unequipped module housing for individual modules in modul design. Solid steel sheet housing, upper part of the housing powder-coated in RAL 9010. Upper part of the housing can be put on and removed easily because no screws are used for fastening. Equipotential bonding possible by means of contact pin. Additional strain relief on lower part of housing using cable ties. Suitable for direct wall mounting, as desktop device and for DIN-rail mounting using the DIN rail adapter mini FS. Bottom of the housing can be removed. Additional fastening by means of 60 mm fastening clearance. Optionally availabl: FO extension set for module and keystone surface mount housing: 130861-MSK-E.
 
Surface-mounted, unequipped module housing for individual modules in modul design. Solid steel sheet housing, upper part of the housing powder-coated in RAL 9010. Upper part of the housing can be put on and removed easily because no screws are used for fastening. Equipotential bonding possible by means of contact pin. Additional strain relief on lower part of housing using cable ties. Suitable for direct wall mounting, as desktop device and for DIN-rail mounting using the DIN rail adapter mini FS. Optionally available and fits in all housings: FO extension set for module and keystone surface mount housing: 130861-MSK-E.
 
Surface-mounted, unequipped module housing for individual modules in modul design. Solid steel sheet housing, upper part of the housing powder-coated in RAL 9010. Upper part of the housing can be put on and removed easily because no screws are used for fastening. Equipotential bonding possible by means of contact pin. Additional strain relief on lower part of housing using cable ties. Suitable for direct wall mounting, as desktop device and for DIN-rail mounting using the DIN rail adapter mini FS. Optionally available and fits in all housings: FO extension set for module and keystone surface mount housing: 130861-MSK-E.
 
Surface-mounted, unequipped module housing for individual modules in modul design. Solid steel sheet housing, upper part of the housing powder-coated in RAL 9010. Upper part of the housing can be put on and removed easily because no screws are used for fastening. Equipotential bonding possible by means of contact pin. Additional strain relief on lower part of housing using cable ties. Suitable for direct wall mounting, as desktop device and for DIN-rail mounting using the DIN rail adapter mini FS. Optionally available and fits in all housings: FO extension set for module and keystone surface mount housing: 130861-MSK-E.
 
Surface-mounted, unequipped module housing for individual modules in modul design. Solid steel sheet housing, upper part of the housing powder-coated in RAL 9010. Upper part of the housing can be put on and removed easily because no screws are used for fastening. Equipotential bonding possible by means of contact pin. Additional strain relief on lower part of housing using cable ties. Suitable for direct wall mounting, as desktop device and for DIN-rail mounting using the DIN rail adapter mini FS. Optionally available: FO extension set for module and keystone surface mount housing: 130861-MSK-E. Optionally available 2 x 12 housing: Strain relief for patch cords 130861-24ZE-E.
 
Very compact 1-port surface-mounted termination unit for one individual Keystone module. Module plug direction 90° downwards. Strain relief with cable tie at the module. With label window for identification labels (labels included in the delivery) and an integrated dust protection shutter. Not suitable for 180° couplers (anti-bend sleeves for patch cables usually too long).
 
Flush-mounted termination unit for individual modules in Modul design. Module plug direction 45° downwards. Strain relief on module. With label window for enclosed identification labels and integrated dust protection covers (also colored). Compatible with "design" central units of switch lines.
 
Flush-mounted termination unit for individual modules in Modul design. Module plug direction 45° downwards. Strain relief on module. With label window for enclosed identification labels and integrated dust protection covers (also colored). Compatible with "design" central units of switch lines.
 
Termination unit for individual modules in Modul design. Module plug direction 45° downwards. Strain relief on module. Without cover parts, compatible with "design" central units of switch lines (note: 3 port central units at present only available from JUNG).
 
Flush-mounted termination unit for one individual Keystone module, EU style 86 x 86mm. Straight plug direction. Strain relief with cable tie at the module. With label window for identification labels (labels included in the delivery) and an integrated dust protection shutter.
 
Very compact surface-mounted termination unit for two individual Keystone modules. Module plug direction 90° downwards. Strain relief with cable tie at the module. With label window for identification labels (labels included in the delivery) and integrated dust protection shutter. Not suitable for 180° couplers (anti-bend sleeves for patch cables usually too long).
 
Flush-mounted termination unit for individual modules in Modul design. Module plug direction 45° downwards. Strain relief on module. With label window for enclosed identification labels and integrated dust protection covers (also colored). Compatible with "design" central units of switch lines.
 
Flush-mounted termination unit for individual modules in Modul design. Module plug direction 45° downwards. Strain relief on module. With label window for enclosed identification labels and integrated dust protection covers (also colored). Compatible with "design" central units of switch lines.
 
2-port flush-mounted termination unit for two individual Keystone modules, DE style 80 x 80 mm. Plug direction approx. 30°. Strain relief with cable tie at the module. With label window for identification labels (labels included in the delivery) and integrated dust protection covers.
 
Flush-mounted termination unit for individual Keystone modules, US style 70 x 115 mm. Straight plug direction. strain relief on module.