reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBP 8-8 CAT6 :: RJ45 module, cat. 6

Item-No.: MEBP 8-8 CAT6
€3,85
Category of goods: 1


MEBP 8-8 CAT6

  • Product Description
  • Technical information
  • General
    • Type
    • Modular panel jack
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded

RJ45 module, cat. 6

Fully shielded RJ45 SNAP-IN module, de-embedded, for installation in modular distribution fields up 24-port (LSA tools required). Strain relief via detachable cable tie. LSA bar 568A/B coded. Cat.-6 components certified (Real Cat.6), suitable for AWG23 - AWG26.



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular panel jack
    • Assembly
    • For empty patch panel
    • Design
    • Snap-in mount
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded