reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 37521.1V2 :: Cat.6A Snap-In Adapter, shielded

Item-No.: KS 37521.1V2
€4,50
Category of goods: 0


Cat.6A Snap-In, Buchse/Buchse geschirmt

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 socket > socket
    • Assembly
    • Cat.6A
    • Colour
    • Silver
RJ45 jack/jack, shielded, 1:1. metall housing


Manufacturer : EFB-ELEKTRONIK
Factory number : 37521.1V2
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 socket > socket
    • Assembly
    • Cat.6A
    • Colour
    • Silver
Datasheet/manual