reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


E20091 :: RJ45 module STP, cat. 6a, 10 Gbit/s

Item-No.: E20091
€5,95
Category of goods: 1


E20091

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • For RJ45, CAT 6A
  • Implementation
    • Shielding
    • Fully shielded
RJ45 cat. 6A, connection module/keystone jack, STP, 10Gbit

•Keystone jack, shielded
• Protective circuit possible without special tool
• TIA/EIA 568A/B colour coding for protective circuit
• PoE Plus in accordance with IEEE802.3at

Applicable standards:
• ISO/IEC 11801 2nd edition:2002
• ISO/IEC 11801 amd 2:2010-04, category 6A
• EN 50173:2007
• ANSI/TIA-568-C.2, category 6A
• IEC 60603-7-51

Electrical properties:
• Insulation resistance: > 500 M ohm
• Dielectric test voltage: 100 V AC RMS 60 Hz
• Contact resistance: < 20 m ohm
• Current-carrying capacity: 1.5 A @ 20°C
• EMC-EN 50082-1; EN 55022

Mechanical properties:
• Cable diameter: AWG22/1 ... AWG24/1
• Repeatability: > 750 mating cycles
• Temperature range: -40°C ... +66°C
• Contact coating: 50 gold-plated in the contact area



Manufacturer : EFB-ELEKTRONIK
Factory number : E-20091
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module
    • Assembly
    • For empty patch panel
    • Design
    • For RJ45, CAT 6A
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual