reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86479 :: Keystone Module RJ45 jack > LSA Cat.6A compact 24 pieces

Item-No.: DELOCK 86479
€97,95
Category of goods: 0

86479

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6A compact
    • Assembly
    • 24 pieces
    • Colour
    • Silver
    • Design
    • CAT 6A
  • Implementation
    • Shielding
    • Shielded
This module by Delock can be used to connect twisted pair cable to an RJ45 jack. With its standardised dimensions it can be used for easy snap-in mounting in e.g. a Keystone patchpanel, face plate or surface-mount box.
Specification
• Connector: RJ45 jack (8P/8C) > LSA (tool-free)
• Shielded (Cat.6A)
• Compliant with Cat.6A requirements of ISO/IEC 11801 Edition 2.2,
EN 50173-1:2011 and EN 60603-7-51, Cat.6A of ANSI/TIA 568-C.2
• Material: zinc die-cast
• TIA-568A/B pinout
• For solid or stranded wire up to 0.573 mm (23 - 26 AWG)
• For Keystone ports with 19.2 x 14.9 mm
• Dimensions (LxWxH): ca. 35.3 x 14.5 x 22.0 mm
Package content
• Keystone module, 24 pieces
• Cover
• Zip-tie
• User manual
Package
• White Box



Manufacturer : DELOCK
Factory number : 86479
Package weight : 0.564 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 > LSA CAT 6A compact
    • Assembly
    • 24 pieces
    • Colour
    • Silver
    • Design
    • CAT 6A
  • Implementation
    • Shielding
    • Shielded