reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86404 :: Keystone module RJ45 Secure cat.6 > LSA

Item-No.: DELOCK 86404
€3,50
Category of goods: 1


DELOCK 86404

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 Secure Cat.6 <> LSA
    • Colour
    • Silver
    • Design
    • For RJ45, CAT 6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm

This Delock keystone module can be used to connect a network cable to an RJ45 socket.

The RJ45 socket has a built-in security mechanism with two functions:
1. The socket can be locked and secured against unauthorized use.
2. The patch cable can be locked in the socket and is protected against removal and
falling out.

This allows physical access to the network to be controlled in safety-related areas, such as in public spaces or data centres. The system can be used with commercially available patch cables; a separately purchased tool is required to release the locking mechanism.
The keystone module is suitable for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: RJ45 Secure (8P/8C) > LSA
• Shielded (cat. 6)
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 38.5 x 22.3 x 17.3 mm

System requirements
• A separately available tool "DELOCK 86411" is required for locking and unlocking the connector!

Package contents
• Keystone module
• User manual



Manufacturer : DELOCK
Factory number : 86404
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 Secure Cat.6 <> LSA
    • Colour
    • Silver
    • Design
    • For RJ45, CAT 6
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Height
    • See data sheet mm
    • Width
    • See data sheet mm