reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86355 :: Keystone module DC 5.5 x 2.1-mm socket

Item-No.: DELOCK 86355
€2,95
Category of goods: 1 = discountable

DELOCK 86355

  • Product Description
  • Technical information
  • General
    • Type
    • Soldered connection > DC 5.5 x 2.1 mm
    • Colour
    • White
  • Interfaces
    • Connection
    • 3-pin

This Delock keystone DC panel jack can be installed and wired into an enclosure or device to supply it with power, for example. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors:
1 x DC 5.5x 2.1 mm socket
3 x soldered connection for cables (1 x voltage, 2 x earth)
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 22.0 x 20.7 x 16.3 mm

Package contents
• DC panel jack



Manufacturer : DELOCK
Factory number : 86355
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldered connection > DC 5.5 x 2.1 mm
    • Colour
    • White
  • Interfaces
    • Connection
    • 3-pin