reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86353 :: Keystone USB 2.0 A socket > A socket, Easy USB

Item-No.: DELOCK 86353
€6,95
Category of goods: 1


DELOCK 86353

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket EASY-USB
    • Colour
    • White

This Delock module can be used, for example, to extend USB cables. The EASY USB socket makes it easier to connect the cable as plugs can be inserted into EASY USB sockets either way up.
With its standardised dimensions, the module can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
  • Colour: white

  • Connectors: EASY USB 2.0 type A socket > EASY USB 2.0 type A socket

  • Can be used either way up with USB-A plugs

  • For installation in 19.2 x 14.9-mm keystone brackets

  • Gold-plated contacts

  • Dimensions (LxWxH): approx. 35.2 x 22.3 x 17.1 mm


System requirements
• Device with one free USB type A port

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86353
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket EASY-USB
    • Colour
    • White