reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86350 :: Keystone module F socket > F socket, black

Item-No.: DELOCK 86350
€2,95
Category of goods: 1


DELOCK 86350

  • Product Description
  • Technical information
  • General
    • Type
    • F socket > F socket
    • Colour
    • Black

This Delock module can be used to extend an F-connector.
With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: F socket > F socket
• Impedance 75 Ohm
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 25.5 x 16.3 x 22.3 mm
• Length in front of the front panel: 8.1 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86350
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • F socket > F socket
    • Colour
    • Black