reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86338 :: Keystone mini-DIN 4-pin socket>socket, gold-plated

Item-No.: DELOCK 86338
€3,95
Category of goods: 1


DELOCK 86338

  • Product Description
  • Technical information
  • General
    • Type
    • Mini-DIN 4-pin socket > socket
    • Colour
    • White

This Delock module can be used, for example to increase the length of S-video cables. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: mini DIN 4-pin socket > mini DIN 4-pin socket
• Gold-plated contacts
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 40 x 22 x 15 mm
• Length in front of the front panel: 8 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86338
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini-DIN 4-pin socket > socket
    • Colour
    • White