reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86336 :: Keystone jack, 3.5-mm socket > socket, gold-plated

Item-No.: DELOCK 86336
€3,90
Category of goods: 1 = discountable

DELOCK 86336

  • Product Description
  • Technical information
  • General
    • Type
    • 3.5 mm jack socket > 3.5 mm jack socket
    • Colour
    • White

This Delock module can be used, for example, to extend an audio cable. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: jack, 3.5-mm socket > jack, 3.5-mm socket
• Gold-plated contacts
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 36 x 21 x 16 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86336
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3.5 mm jack socket > 3.5 mm jack socket
    • Colour
    • White