reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86329 :: Keystone USB 2.0 A socket > USB 2.0 A socket 250°

Item-No.: DELOCK 86329
€8,95
Category of goods: 1


DELOCK 86329

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket 250°
    • Colour
    • White

This Delock module can be used, for example, to extend USB 2.0 cables. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures. It features a short, angled cable resulting in very low installation depth for space-saving installation in hard-to-reach areas inside devices or in cable ducts.

Technical data
• Connectors: USB 2.0 B socket > USB 2.0 A socket
• Gold-plated contacts
• For installation in 19.2 x 14.9 mm keystone brackets
• Cable length: 24 cm (including connectors)

Package contents
• Keystone module with cable



Manufacturer : DELOCK
Factory number : 86329
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 A socket > USB 2.0 A socket 250°
    • Colour
    • White