reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86319 :: Keystone module USB 3.0 A socket > A socket

Item-No.: DELOCK 86319
€7,95
Category of goods: 1


DELOCK 86319

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 A socket > USB 3.0 A socket
    • Colour
    • White

This Delock module can be used, for example, to extend USB cables. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: USB 3.0 A socket > USB 3.0 A socket
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions (LxWxH): 35.2 x 17.1 x 22.3 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86319
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 A socket > USB 3.0 A socket
    • Colour
    • White