reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86166 :: Keystone module RJ45 socket > socket cat.6A

Item-No.: DELOCK 86166
€3,35
Category of goods: 1


DELOCK 86166

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 > RJ45 CAT 6A
    • Colour
    • Silver
    • Design
    • CAT 6A
  • Interfaces
    • Connection
    • Sockets
  • Implementation
    • Shielding
    • Fully shielded

This Delock module can be used to extend a network connection. With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: RJ45 socket > RJ45 socket, connected 1:1
• Shielded (cat.6a)
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 35.2 x 17.1 x 21.2 mm

Package contents
• 1 x keystone module



Manufacturer : DELOCK
Factory number : 86166
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 > RJ45 CAT 6A
    • Colour
    • Silver
    • Design
    • CAT 6A
  • Interfaces
    • Connection
    • Sockets
  • Implementation
    • Shielding
    • Fully shielded