reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86141 :: Keystone module RJ45 socket > socket cat.6

Item-No.: DELOCK 86141
€4,15
Category of goods: 1


DELOCK 86141

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 socket > RJ45 socket CAT 6
    • Design
    • Snap-in mount

This Delock module can be used to extend a network connection.
With its standardised dimensions, it can be used for easy snap-in mounting in various brackets, such as keystone patch panels, boxes or enclosures.

Technical data
• Connectors: RJ45 socket > RJ45 socket, connected 1:1
• Shielded (cat. 6)
• For installation in 19.2 x 14.9 mm keystone brackets
• Dimensions: (LxWxH): approx. 35.2 x 17.1 x 21.2 mm

Package contents
• Keystone module



Manufacturer : DELOCK
Factory number : 86141
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 socket > RJ45 socket CAT 6
    • Design
    • Snap-in mount