reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 1309413303-E :: E-DAT Industry IP67 8(8) EbK housing


BTR 1309413303-E

  • Product Description
  • Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Screw-mountable
  • Interfaces
    • Connection
    • IP67

E-DAT Industry IP67 8(8) EbK including mounting kit

• For installation of individual modules with keystone installation type
• IP67 plug face in accordance with IEC 61076-3-106 (version 6)
• Connection of commercial RJ45 connectors possible (no IP protection)
• Simple assembly
• Colour: light grey, RAL 7035
• Mounting kit consisting of robust counterplate with four screws
Not suitable for E-DAT Industry module and couplings



Manufacturer : METZ CONNECT
Factory number : 1309413303-E
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keystone housing
    • Design
    • Screw-mountable
  • Interfaces
    • Connection
    • IP67
Datasheet/manual