reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2825.0012 :: Membrane keyboard, capacitive, polymer, 16 flat

Item-No.: MEN 2825.0012
€29,50
Category of goods: 0


MEN 2825.0012

  • Product Description
  • Technical information
  • General
    • Modelname
    • Membrane keyboard, matrix 2x8
    • Design
    • Translucent polymer film
  • Measures
    • Length
    • 175.0 mm
    • Width
    • 50.0 mm
  • Interfaces
    • Connection
    • Plug-in port
  • Packaging
    • Packaging
    • Single

The capacitive membranes are available in two versions: as a polymer or silver oxide membrane. The translucent polymer membrane is suitable for design applications with possible backlighting, whereas the silver oxide membrane is used for applications with high touch sensitivity. Both types are available and offer the highest possible degree of quality and design freedom.

Capacitive membrane keyboard, 16 sensor surfaces, single electrode (polymer)



Manufacturer : MENTOR
Factory number : 2825.0012
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Membrane keyboard, matrix 2x8
    • Design
    • Translucent polymer film
  • Measures
    • Length
    • 175.0 mm
    • Width
    • 50.0 mm
  • Interfaces
    • Connection
    • Plug-in port
  • Packaging
    • Packaging
    • Single
Datasheet/manual