reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2825.0011 :: Keypad, capacitive, 16 sensor areas, Ag

Item-No.: MEN 2825.0011
€28,30
Category of goods: 0


MEN 2825.0011

  • Product Description
  • Technical information
  • General
    • Modelname
    • Membrane keyboard, matrix 2x8
  • Measures
    • Length
    • 175.0 mm
    • Width
    • 50.0 mm
  • Interfaces
    • Connection
    • Plug-in port
  • Packaging
    • Packaging
    • Single
Two different capacitive membranes are available, polymer or silver oxide. Translucent polymer membrane is suitable for designs incorporating backlighting, whereas silver oxide membrane is used for highly touch-sensitive applications. Both types of membranes are available as matrix (8 x 8 buttons) or individual layouts (2 x 8 buttons) in a high standard of quality offering maximum freedom of design.


Manufacturer : MENTOR
Factory number : 2825.0011
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Membrane keyboard, matrix 2x8
  • Measures
    • Length
    • 175.0 mm
    • Width
    • 50.0 mm
  • Interfaces
    • Connection
    • Plug-in port
  • Packaging
    • Packaging
    • Single
Datasheet/manual