reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB 3FS-2 :: Triple USB foot switch

Item-No.: USB 3FS-2
€41,95
Category of goods: 0

USB 3FS-2

  • Product Description
  • Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Programmable, quiet, robust
    • Colour
    • Black
  • Implementation
    • Keys
    • 2
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 360 mm
    • Depth
    • 130 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 0.90 kg
The second version of the USB foot switch to carry out keyboard and mouse functions. The mechanical switch has been replaced by an optical switch. The friction noise of the housing has been significantly reduced using sound-insulating rubber. A keystroke 3mm shorter than the previous model ensures that the USB Foot Switch II can be operated with very little force. The USB foot switches are available with one, two and three buttons which can be freely assigned with the operating software.

The noise-reduced version with a shorter keystroke!
The mouse and keyboard functions can be assigned with the enclosed CD.

Improvements from the first version:
1) Noise reduction
Improvement of the noise characteristics compared to the first model. There were two causes of USB foot switch noise. Firstly, the mechanical switch, which has now has been replaced by an optical one. Secondly, pressing the switch caused friction noise in the metal housing. This has been virtually eliminated by attaching sound-insulating rubber. This has drastically reduced noise overall.

2) Lower keystroke
Instead of the 8 mm keystroke in the first model, a 5 mm keystroke is now used. The foot switch can therefore be operated with less pressure (less force) which reduces fatigue during frequent, repeated use.

It is possible to integrate all types of keys with the supplied software.
The left and right mouse click, double-click, all keyboard keys as well as all Ctrl / Alt shortcuts can be integrated.

Key assignments that are not possible with this product:
Mouse scroll wheel or additional buttons on the mouse, multimedia keys, keys that are not used on standard 101/102 English keyboards.
Depending on the user's individual operating environment, some key functions may not work (for example: The F1 key cannot be individually be assigned).

High compatibility
Compatible with the Windows operating systems XP/Vista/7/8/10
The supplied setup software supports Windows OS. Once the foot switch is set up in a Windows system, however, it can also be used with Mac OS and Linux.

  • Weight: 900 g
  • Overall dimensions: 130 x 360 x 37 mm (double)
  • Dimensions of the switch: 120 x 67 x 34 mm (double)
  • Cable length: approx. 1.80 m
  • Keystroke: approx. 5 mm
  • Compatible operating systems: Windows XP/VISTA/7/8/10 (with program software LALA V 2.32), Mac OS and Linux possible (warning: the foot switch must first be preconfigured on a Windows system using the supplied software)



Manufacturer : SCYTHE
Factory number : USB-3FS-2
Package weight : 1.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Programmable, quiet, robust
    • Colour
    • Black
  • Implementation
    • Keys
    • 2
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 360 mm
    • Depth
    • 130 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 0.90 kg
Datasheet/manual