reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTATUR USB SW :: Keyboard — USB — black

Item-No.: TASTATUR USB SW
€4,95
Category of goods: 0

TASTATUR USB SW

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB

Black USB keyboard

The keyboard has a layout with 105 keys and a USB port.

Features & characteristics:
105-key layout
USB port
Compatible with Windows 2000, Vista, Windows 7
Dimensions: 440 x 128 x 24 mm



Package weight : 0.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
Datasheet/manual