reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WK 200 :: Keyboard - USB - black

Item-No.: MS WK 200

Category of goods: 0


Microsoft Wired Keyboard 200

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 473 mm
    • Depth
    • 172 mm
  • Specials
    • Warranty
    • 2 year(s)
Quick setup on a reliable keyboard.
Out of the box and into your system, this affordable keyboard sets up in an instant, with no software necessary. Plus, it has the features you need, like the 10-key pad and a Windows Start button. When you want to kick back, simply adjust the height of the keyboard and type comfortably. Life should be this simple.

Reliable and durable
Quality construction is designed to last.

Windows Start Button
Simply press the Windows start button to launch the start menu.

Comfortable
Quiet, responsive keys.



Manufacturer : MICROSOFT
Factory number : JWD-00034
Package weight : 0.824 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 473 mm
    • Depth
    • 172 mm
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual