reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS UMK SW :: Bluetooth keyboard, black - Win/Mac/Android

Item-No.: MS UMK SW
€55,95
Category of goods: 0

Microsoft Universal Mobile Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • For three devices
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • Bluetooth
  • Measures
    • Width
    • 242 mm
    • Depth
    • 109 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.365 kg
  • Specials
    • Warranty
    • 3 year(s)

One keyboard. For your smartphone and tablet.

Compact and lightweight for when you're on the go: Perfect for every trip, with a length of 24 cm, a height of 1.2 cm and weighing just 365 g.
Sturdy and removable protective cover can be used as a flexible stand3 with different viewing angles for your smartphone or tablet.
Cross-platform: The Universal Mobile Keyboard can be paired with up to three devices4 and used with Windows, Apple IOS and Android models. The practical OS switch permits rapid, simple switching between multiple devices.
Rechargeable battery for up to six months of convenient wireless operation from just one overnight charge. Charging the battery for ten minutes provides up to eight hours of wireless operation. Opening and closing the cover switches the keyboard on and off instantaneously thanks to the Instant-On feature.
Flat keys with distinct pressure pointfor a pleasant typing experience, as well as special keys for searching, media playback and much more.

The Universal Mobile Keyboard is the ideal portable Bluetooth keyboard for a variety tablets and smartphones. The triple device pairing feature and practical OS reverser allow this compact and lightweight keyboard to be used with Windows tablets, Android devices and iPhones and iPads. The sturdy protective cover is removable and can be used as a convenient stand for tablets or smartphones.

Mobile Bluetooth keyboard with removable protective cover which can be used as a device stand, OS switch for use with tablets and smartphones with Windows, Apple IOS and Android OS operating systems, Bluetooth pairing with up to three devices, rechargeable battery for up to 6 months of operation, flat keys with distinct pressure point for a pleasant typing experience, as well as special keys for searching, media control and other functions.

System requirements
Requires a computer, on which one of the following operating systems is installed (if requirements are met accordingly):
• Microsoft Windows® 8+ and Windows RT
• Macintosh IOS v6+
• Android 4+
• Works with tablets and smartphones that support Bluetooth input devices (HID).
* Does not work with Windows Phone

3) For devices with a thickness of up to 10 mm.
4) Information on compatibility can be found at microsoft.com/hardware/compatibility.



Manufacturer : MICROSOFT
Factory number : P2Z-00008
Package weight : 0.639 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • For three devices
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • Bluetooth
  • Measures
    • Width
    • 242 mm
    • Depth
    • 109 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.365 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual