reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS SEKFB :: Wireless keyboard — USB — black

Item-No.: MS SEKFB
€87,95
Category of goods: 0


Microsoft Sculpt Ergonomic Keyboard For Business

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • Ergonomic design
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
    • Type of battery
    • 2x AAA (Micro), 1x CR2430
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 392 mm
    • Depth
    • 228 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.836 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • 10 m

Unique design for comfort and functionality
With its modern, ergonomic design, the Sculpt ergonomic keyboard sets new standards in terms of health and ease-of-use. Your hands and arms are in a relaxed position when working. So you feel fresh and without pain or discomfort after a day at the desk.

Protection for your joints
The Sculpt ergonomic keyboard is based on advanced ergonomic principles. It offers a split keyboard layout that keeps wrists and forearms in a relaxed position, as well as a padded wrist rest that protects against inflammation and stress-induced complaints. The curved shape of the keyboard reduces and corrects excessive twisting of the wrists that can cause pain and mobility limitations.

Adaptation to the natural body shape
The curved key caps cling to the natural curves of the fingertips. The keypad curved in three dimensions enables a relaxed, neutral position of fingers, hands, wrists and forearms.

Padded wrist rest
The soft palm rest supports and encourages a neutral wrist position.

Split keypad
The split keypad supports a natural, relaxed wrist and forearm position

Naturally shaped key caps
The naturally shaped key caps are adapted to your fingertips

Three-dimensional curved housing
The keypad that is naturally curved in all directions brings fingers, wrists and forearms to a natural, relaxed angle

Separate numeric keypad
The separate numeric keypad provides more flexibility for the working environment

Variable pitch for personal comfort
By unfolding the stand, the keypad can be angled downwards to achieve a more natural and straighter wrist position

System requirements
• Computer/operating system: requires a computer with one of the following operating systems installed (if requirements are met accordingly): Windows 8.1, Windows 8 or Windows RT, Windows 7
• Hard drive: 150 MB free hard drive space
• Other: 2 AA-size alkaline batteries required (included), USB connection

Note: Unless otherwise indicated, we always supply keyboards with a German layout. Images may vary.



Manufacturer : MICROSOFT
Factory number : 5KV-00004
Package weight : 1.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • Ergonomic design
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 105
    • Type of battery
    • 2x AAA (Micro), 1x CR2430
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 392 mm
    • Depth
    • 228 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.836 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • 10 m
Datasheet/manual