reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS-AIO MK :: Wireless keyboard — USB — black — touchpad

Item-No.: MS-AIO MK
€34,95
Category of goods: 0


Microsoft All-in-One Media Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Integrated touch pad
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
• The ideal multimedia keyboard for the living room: compact, robust and extra-flat, splash-proof housing
• Large multi-touch trackpad for comfortable gesture control of multimedia PCs, games consoles and smart TVs — point, click, swipe and zoom with your finger on a variety of compatible devices
• Freely configurable media hotkeys for full control of photos, music and videos
• Windows 8 hotkeys for quick access to frequently used operating system functions
• Flat, gently curved keys for a comfortable typing experience
• USB transceiver can be stored in the keyboard housing and facilitates wireless communication with many USB HID-compatible devices

The new all-in-one media keyboard gives you full, convenient and wireless control over multimedia systems from your living room sofa.
The extra-flat, lightweight keyboard connects with compatible media PCs, games consoles or smart TVs via the USB transceiver and enables convenient control using the practical media hotkeys, a large multi-touch-trackpad and easily accessible audio keys.

Wireless multimedia keyboard with a large multi-touch trackpad for convenient navigation and gesture control of computers, games consoles and smart TVs; various media hotkeys; practical Windows 8 keys; easily accessible volume control; flat, gently curved keys for a comfortable typing experience and a lightweight, compact and splash-proof housing with a space for storing the USB transceiver.



Manufacturer : MICROSOFT
Factory number : N9Z-00008
Package weight : 0.691 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Integrated touch pad
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual