reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K830 :: Wireless keyboard — USB — black — illuminated

Item-No.: LOGITECH K830
€79,00
Category of goods: 0

Logitech® Illuminated Living-Room K830

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Illuminated keys, integrated touchpad
    • Colour
    • Black
    • Illumination
    • Yes
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Measures
    • Width
    • 367 mm
    • Depth
    • 125 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.495 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Range
    • Approx. 10 m

Easily control your Smart TV, even in the dark.

• Bright, illuminated keys
• Wireless keyboard with integrated touchpad
• 10-metre wireless range
• Rechargeable
• Layout: Germany

The Logitech Illuminated Living-Room Keyboard K830 has been designed to give you optimum TV entertainment. It is the best way to wirelessly control your Smart TV. It's easy to type in the dark with the bright, illuminated keys and the integrated touchpad allows precise cursor control from up to 10 metres away.*
* The wireless range is dependent on usage and environmental conditions.

Bright, illuminated keys
Choosing the right keyboard for your home cinema system or your Smart TV can significantly increase your productivity and comfort while typing. The K830 is even visible in the dark — for a comfortable typing experience.
• Thanks to clearly outlined, brightly illuminated characters, the key labelling is clearly readable.
• The keys light up when you type. When you stop typing the backlighting turns off after five seconds, in order to save power.

Wireless keyboard with integrated mouse
Sometimes a mouse is essential, but it has no place on your knee or on the arm of the sofa. The K830 combines keyboard and mouse in one wireless device, thus optimising navigation in the living room.
• Precisely control the mouse cursor from a distance with an integrated multi-touch touchpad.
• Navigate with both hands. Move the mouse cursor with your right hand while you operate the extra left-click button with your left hand.

Wireless range of 10 metres*
No cables, no software, no complications.
• Connect the tiny plug and play Unifying receiver and start typing straight away.
• Experience the same reliability you expect from wired devices with wireless Logitech Advanced 2.4 GHz technology — from the comfort of your sofa or bed.
* The wireless range is dependent on usage and environmental conditions.

Rechargeable
No more battery changes.
• The keyboard can be used for 10 days* — after a charging time of only three hours**.
• Use the micro USB cable for charging.
• By activating the on/off switch, you can extend the battery life even more.
* Based on average use of two hours a day with backlighting at full brightness. The actual battery life varies depending on use of the device, the settings and environmental conditions.
** Based on typical user experience. Individual user experience may vary.

Ideal for your living room
Experience the ideal combination of form and function at home.
• The compact design makes the keyboard a discreet accessory in your living room.
• Thanks to the rounded sides and the lightweight design, it sits comfortably on your lap.
• The flat edges allow for space-saving storage in a vertical position.

Ideal key layout
The keyboard enables comfortable typing on a Smart TV.
• Use the K830 for password entry and internet research, status updates, surfing, blogging and more.
• Soft, ultra-flat keys, specifically designed for the control of media and entertainment devices, provide a smooth typing experience.

Shortcuts for media control
Control your entertainment system with a single click using a wide range of function keys.
• F1 — manual adjustment of the key illumination; choose between three levels of brightness: 0%, 50% and 100%
• F2, F3, F4 — minimise, maximise and close the window
• F5 — display screen on the TV
• F6 — display desktop
• F7 — search
• F8 — start web browser
• F9 — start multimedia player
• F10 — previous track, play/pause or next track

Included with delivery:
• Illuminated Living Room Keyboard
• Unifying receiver
• USB charging cable
• USB extension
• User manual



Manufacturer : LOGITECH
Factory number : 920-006087
Package weight : 0.807 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Illuminated keys, integrated touchpad
    • Colour
    • Black
    • Illumination
    • Yes
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Measures
    • Width
    • 367 mm
    • Depth
    • 125 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.495 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Range
    • Approx. 10 m
Datasheet/manual