reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K750 :: Wireless keyboard — USB — black — solar

Item-No.: LOGITECH K750
€73,95
Category of goods: 0


Logitech Wireless Solar Keyboard K750

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard with solar modules
    • Design
    • With solar modules
    • Colour
    • Black
    • Assembly
    • Very flat
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • Approx. 10 m

This solar-powered, wireless keyboard puts an end to annoying battery changes.

Light-powered keyboard
It's that simple. This keyboard charges in light, whereby one charge lasts at least three months, even in total darkness. So battery changes are a thing of the past.

Only 0.8 cm thin
With its sleek, elegant design, this keyboard provides a stylish workplace — whether you use a notebook or a desktop computer.

Comfortable typing
With a combination of the best features of conventional keyboards and notebooks, and an exclusive, concave key design from Logitech, you can type faster, more quietly and more comfortably, even after many hours.

Wireless, advanced 2.4 GHz technology
So you can work and play anywhere, e.g. from the comfort of your sofa. Thanks to the wireless connection with a large range, there are virtually no delays, dropouts or interference.

Logitech Solar App
Want to check how much energy you have left to use? Or find out how much energy your desk lamp emits? Logitech Solar App answers your questions.

Logitech Unifying receiver
The receiver is so small that it can be left plugged into your notebook. And a compatible wireless mouse or a compatible number pad can easily be added — with a single USB receiver.

Plug and play convenience
Installs in a matter of seconds: simply connect the wireless receiver to a USB port on your computer and your keyboard is ready to use — no software required.

Small steps, big future
From the PVC-free design to the fully-recyclable packaging, this keyboard places great emphasis on environmental protection.

System requirements (Windows PC)
• Windows® XP, Windows Vista® or Windows® 7
• Light source: sunlight and/or interior lighting

Warranty: 3-year limited hardware warranty

Contents
• Keyboard
• Logitech Unifying receiver
• Wireless extender
• Cleaning cloth



Manufacturer : LOGITECH
Factory number : 920-002916
Package weight : 1.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard with solar modules
    • Design
    • With solar modules
    • Colour
    • Black
    • Assembly
    • Very flat
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • Approx. 10 m
Datasheet/manual