reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K480 WS :: Bluetooth multi-device keyboard — Win/Mac/Android

Item-No.: LOGITECH K480 WS
€39,00
Category of goods: 0


Bluetooth Multi-Device Keyboard K480, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • For three devices
    • Colour
    • White
    • Apple
    • iOS 5 or later
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Wireless
    • Bluetooth
  • Measures
    • Width
    • 299 mm
    • Depth
    • 195 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.82 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Range
    • Approx. 10 m

Wireless keyboard for computers, tablets and smartphones
An innovative computer keyboard that also works with your tablet and smartphone.

Switch effortlessly between devices.
Switch between three wirelessly connected Bluetooth devices using the Easy Switch rotary switch.

Windows and Mac — Android and iOS.
It has a familiar button layout along with the keyboard shortcuts you use the most.
  • For computers with Windows, Mac or Chrome

  • For mobile devices with Android or iOS.


Type with comfort
In the integrated bracket your phone or tablet is at exactly the right angle for you to always be able to read what you're typing.*
* Most phones and tablets are up to 10.5 mm thick and 258 mm wide.

System requirements
Bluetooth-equipped computers or mobile devices that support external keyboards (HID profile).
  • PC: Windows® 7, Windows® 8 or later

  • Mac: Mac OS X® or later

  • Chrome OS™

  • iPad® or iPhone®: iOS 5 or later

  • Android™ tablet or smartphone: Android 3.2 or later

  • Internet connection (to download the optional software)


Contents
  • Keyboard

  • 2 AAA batteries (already fitted)

  • Instruction manual


Technical data
  • Bluetooth range: up to 10 m*

  • Battery life: 2 years**

  • On/off switch

  • Battery level indicator

* The wireless range is dependent on usage and environmental conditions.
** The calculation of the battery life is based on an estimated two million keystrokes per year in an office environment.



Manufacturer : LOGITECH
Factory number : 920-006351
Package weight : 1.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • For three devices
    • Colour
    • White
    • Apple
    • iOS 5 or later
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Wireless
    • Bluetooth
  • Measures
    • Width
    • 299 mm
    • Depth
    • 195 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.82 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Range
    • Approx. 10 m
Datasheet/manual