reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K400+WS :: Wireless keyboard — USB — white — touchpad

Item-No.: LOGITECH K400+WS
Colour:

€34,95
Category of goods: 0

LOGITECH K400+WS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Touchpad, unifying receiver
    • Colour
    • White
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • Approx. 10 m
Laid-back control of your TV-connected computer.
  • 10-metre (33 ft)* wireless range

  • Familiar key layout with media-friendly controls

  • Unifying wireless

  • 18 months** of battery life


Enjoy laid-back control of your TV-connected computer with the Logitech® Wireless Touch K400 Plus. Watch video, browse the web, chat with friends and more, without getting up from your couch. The all-in-one keyboard with touchpad ends the hassle – and clutter – of multiple devices, while a 10-metre (33-foot)* wireless range ensures your fun won’t be interrupted. Comfortable, quiet keys and a large touchpad make navigating entertainment eff ortless. Even setup is a snap thanks to the tiny, plug-and-play Unifying receiver. The 18-month** battery life means you might even forget the keyboard needs batteries.

* Wireless range may vary depending on operating environment and computer setup
** Based on up to two hours typing per day. Actual battery life will vary with use, settings and environmental conditions.



Manufacturer : LOGITECH
Factory number : 920-007128
Package weight : 0.527 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless keyboard
    • Design
    • Touchpad, unifying receiver
    • Colour
    • White
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
    • Range
    • Approx. 10 m
Datasheet/manual