reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K120FBW :: Keyboard, USB, white

Item-No.: LOGITECH K120FBW
Colour:

€11,90




Logitech Keyboard K120 for Business, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • Splash-proof
    • Colour
    • White
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 450 mm
    • Depth
    • 155 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.55 kg
  • Specials
    • Warranty
    • 3 year(s)

The Logitech® K120 keyboard for business is a cost-effective keyboard for typing enjoyment that's built to last. You can finally type in comfort and peace thanks to the low-profile, virtually silent keys and the standard layout with full-size function keys and numeric keypad! The keyboard with adjustable height features a low profile, a splash-proof design*, durable keys for up to ten million strokes** and non-slip rubber feet, so it not only looks good but will also give you years of use. What's more, thanks to plug-and-play functionality you can simply connect it via the USB port — no need to install software or waste time on IT issues. The bold, bright white labelling on the keys is easy to read and extremely durable. With this keyboard you get the high quality and reliability that have made Logitech the world's leading keyboard and mouse manufacturer.

Keyboard with standard layout and virtually silent key strokes; function keys and numeric keypad in standard size
Finally a solution for a comfortable, whisper-quiet typing experience! With low-profile keys and virtually silent key strokes, you can now work in peace and comfort. The standard layout with full-size function keys and numeric keypad helps you to increase your productivity and is also suitable for templates with key assignments.

Keyboard with a slim, low profile and splash-proof design*, durable keys and sturdy, adjustable feet
This keyboard with adjustable height features a low profile that keeps your hands in a more natural position, a splash-proof design*, durable keys for up to ten million strokes** and non-slip rubber feet, so it not only looks good but will also give you years of use. * Tested under limited conditions (maximum 60 ml of liquid).

USB connection with plug and play
Get set up quicker thanks to plug-and-play functionality: Simply connect the keyboard to a USB port and away you go, without needing to install any additional software.

Bold, bright white labelling
The bold, bright white labelling on the keys is clearly visible and makes the keys easier to read, even for those with poor eyesight. It is also extremely durable.

Logitech® reliability and three-year manufacturer warranty
By purchasing this product, you are investing in a high-quality, reliable keyboard from Logitech—the world's leading keyboard and mouse manufacturer—at an affordable price with a three-year manufacturer warranty.

Contents
  • Keyboard

  • User manual

  • 3-year manufacturer warranty and technical hotline


Compatibility
  • Windows® XP, Windows Vista® or Windows® 7

  • Linux® Kernel 2.6+

  • USB connection


* Tested under limited conditions (maximum 60 ml of liquid).
**Excluding the NumLock key.



Manufacturer : LOGITECH
Factory number : 920-003626
Package weight : 0.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • Splash-proof
    • Colour
    • White
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 450 mm
    • Depth
    • 155 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.55 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual