reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH K120FB :: Keyboard - USB - black

Item-No.: LOGITECH K120FB
Colour:

€10,90
Category of goods: 0

Logitech Keyboard K120 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • Splash-proof
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 450 mm
    • Depth
    • 155 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.55 kg
  • Specials
    • Warranty
    • 3 year(s)
Comfortable, quiet typing
A USB keyboard that gives you a better typing experience that's built to last.

Feel-good typing
Your hands will enjoy the low-profile, whisper-quiet keys and standard layout with full-size F-keys and number pad.

Rugged good looks
The slim keyboard isn’t just sleek—it’s tough with a spill-resistant design,* sturdy tilt legs and durable keys.

Easy does it
You simply plug it into a USB port on your desktop, laptop or netbook computer and start using it right away.

* Tested under limited conditions (maximum of 60 ml liquid spillage). Do not immerse keyboard in liquid.



Manufacturer : LOGITECH
Factory number : 920-002516
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • Splash-proof
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 450 mm
    • Depth
    • 155 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 0.55 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual