reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK ID0070A :: Bluetooth keyboard — black — mini

Item-No.: LOGILINK ID0070A
€15,95
Category of goods: 0


LOGILINK ID0070A

  • Product Description
  • Technical information
  • General
    • Type
    • Mini keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 49
    • Type of battery
    • Li-ion battery
  • Interfaces
    • Wireless
    • Bluetooth
  • Specials
    • Range
    • Approx. 10 m

The mini Bluetooth keyboard is ideal for writing emails or chatting. With the additional Bluetooth keyboard, you can almost neglect your smartphone keyboard. The keyboard is compatible with the Bluetooth 2.0 standard and therefore also compatible with smartphone operating systems such as Apple iOS 4.x and Symbian S60. In addition, many Bluetooth-enabled computers are supported. Control your HTPC directly from your sofa and chat or surf the web using the sleek and space-saving Bluetooth keyboard.

• The perfect companion for your smartphone
• German layout, 49 keys
• Pocket-sized, stylish and sleek design
• Built-in 150 mAh lithium battery, rechargeable via a micro USB cable
• Range: up to 10 metres
• Chipset: Broadcom 2042
• Compatible with Apple iOS® 4.x, Mac OS® 10.2.8 and Symbian® S60V3



Manufacturer : LOGILINK
Factory number : ID0070A
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 49
    • Type of battery
    • Li-ion battery
  • Interfaces
    • Wireless
    • Bluetooth
  • Specials
    • Range
    • Approx. 10 m
Datasheet/manual