reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEYSONIC ACK595P :: Keyboard - PS/2+USB - black

Item-No.: KEYSONIC ACK595P
€21,95
Category of goods: 0

Keysonic ACK-595C+

  • Product Description
  • Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • Soft-touch membrane
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 88/89
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 291 mm
    • Depth
    • 154 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 0.58 kg
  • Electrical values
    • Approval
    • FCC, VCCI, C-UL, CE, CNS

This keyboard is a mini PS/2 keyboard with a slim format and small dimensions of only 291 x 29 x 154 mm.

• Mini keyboard
• SoftSkin surface
• Wired, cable length 1.9 m
• PS/2 USB combination
• Number pad integrated in keyboard

Full keyboard functions with full-size layout including the number pad integrated in the keyboard. The proven soft-touch membrane technology provides a particularly quiet keystroke with tactile feedback.
The modern design in an elegant, matt-black SoftSkin coating makes the ACK-595C+ ideal for 19" IPC, POS, reception desks and service applications.

Technical data:
• Compatibility: Windows 98 SE/ME/2000/XP/Vista/7
• Colour: black
• Material: plastic (SoftSkin surface)
• Layout: mini
• Plug & play: yes
• Connection: wired
• Connection: PS/2 USB combination
• Number of keys: 88 - 89 (depending on the country version)
• Key mechanism: soft-touch membrane technology
• Mouse function: no
• Special notes: SoftSkin surface, PS/2 USB combination, number pad integrated in keyboard
• Package contents: keyboard, user manual



Manufacturer : KEYSONIC
Factory number : ACK-595C+
Package weight : 0.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini keyboard
    • Technology
    • Soft-touch membrane
    • Colour
    • Black
    • Durability
    • Approx. 5 million presses
    • Temperature range
    • 0 ... +50
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 88/89
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 291 mm
    • Depth
    • 154 mm
    • Height
    • 29 mm
  • Weights
    • Weight
    • 0.58 kg
  • Electrical values
    • Approval
    • FCC, VCCI, C-UL, CE, CNS